Henkel 5029095-M technical specifications.
| Min Operating Temperature | 350°C |
| Outside Diameter | 0.9mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel 5029095-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.