Henkel HF225FT-0.004-01-1112-NA technical specifications.
| Category | Pressure Sensitive Phase Change Material |
| Cage Code | D8908 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Henkel HF225FT-0.004-01-1112-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.