Henkel MM00989 technical specifications.
| Outside Diameter | 0.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Hydro-X |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Henkel MM00989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.