Hensel K9105 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Mount | Cable |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Hensel K9105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
