Hensel is a manufacturer of high-quality electrical installation and distribution systems. They specialize in enclosures, distribution boards, and connection technology for various industrial and commercial applications.

HENSEL FP0431 Enclosure, DIN Rail, 546 mm, 366 mm, 186 mm, Thermoplastic, Grey
BOX, JUNCTION, CLASS E30 E90
HENSEL FP0101 Enclosure, IP65, DIN Rail, 186 mm, 276 mm, 186 mm, Thermoplastic, Grey
HENSEL FP0331 Enclosure, DIN Rail, 546 mm, 276 mm, 186 mm, Thermoplastic, Grey
Enclosure, Uv Resist, IP66
Cable junction box Cross-section: 6 mm² Dimensions W x H x D: 139 x 118.5 x 69.5 mm Temperature range: -25 ... +85 °C...
10-Position Thermoplastic Enclosure, 32A, IP66, 70x119x139mm
12-Position Thermoplastic Connector, 150A, IP66, DK Series
10-Way Thermoplastic Connector, 102A, IP66, DK Series
10-Position Thermoplastic Connector, 63A, IP66, DK Series
7-Way Thermoplastic Connector, 20A, IP66, DK Series
COVER, CABLE ENTRY, 9 MOD
WALL BRACKETS, PK4; Accessory Type:Mounting Bracket; For Use With:-
KVEB04
KD4100 - Eaton K-frame Type Kd 100 Amp Complete Breaker W/line And Load
HENSEL FPMP20 Enclosure Accessory, Mounting Panel, ENYSTAR Size 2, 3 and 4 Empty Boxes
Cable junction box [Hensel] K 9060 Cable junction box 4012591600077
Cable junction box [Hensel] D 9020 Cable junction box
Enclosure, Ex, 88X88X53MM
10-Way Thermoplastic Connector, 102A, IP66, DK Series