Hensel KD4100 technical specifications.
| Color | Black |
| Current Rating | 63A |
| Height | 82mm |
| Length | 125mm |
| Material | Thermoplastic |
| Ratings | IP66 |
| Series | DK |
| Width | 167mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD4100 to view detailed technical specifications.
No datasheet is available for this part.