The KD5020 from Hensel is a 7-position thermoplastic enclosure with a current rating of 25A and an IP66 rating. It measures 53mm in height, 88mm in length, and 88mm in width. The enclosure is made of thermoplastic material and is part of the DK series.
Hensel KD5020 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Height | 53mm |
| Length | 88mm |
| Material | Thermoplastic |
| Number of Ways | 7 |
| Ratings | IP66 |
| Series | DK |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD5020 to view detailed technical specifications.
No datasheet is available for this part.