The KD5045 is a 7-way thermoplastic connector with a current rating of 25A and an IP66 rating for protection against solid particles and water. It measures 61mm in height and 98mm in both length and width. The connector is part of the DK series from Hensel.
Hensel KD5045 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Height | 61mm |
| Length | 98mm |
| Material | Thermoplastic |
| Number of Ways | 7 |
| Ratings | IP66 |
| Series | DK |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD5045 to view detailed technical specifications.
No datasheet is available for this part.