The KD5060 is a 10-way connector from Hensel with a current rating of 40A. It features a thermoplastic material and a black color. The connector measures 119mm in length, 139mm in width, and 70mm in height. It is rated for IP66 and is part of the DK series.
Hensel KD5060 technical specifications.
| Color | Black |
| Current Rating | 40A |
| Height | 70mm |
| Length | 119mm |
| Material | Thermoplastic |
| Number of Ways | 10 |
| Ratings | IP66 |
| Series | DK |
| Width | 139mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD5060 to view detailed technical specifications.
No datasheet is available for this part.