The KD5065 from Hensel is a 10-position enclosure with a thermoplastic material and a rating of IP66. It measures 70mm in height, 119mm in length, and 139mm in width. The enclosure is designed to handle a current rating of 32A.
Hensel KD5065 technical specifications.
| Color | Black |
| Current Rating | 32A |
| Height | 70mm |
| Length | 119mm |
| Material | Thermoplastic |
| Number of Ways | 10 |
| Ratings | IP66 |
| Series | DK |
| Width | 139mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD5065 to view detailed technical specifications.
No datasheet is available for this part.