The KD5100 is a 10-way connector with a current rating of 63A and an IP66 rating for environmental sealing. It is made from thermoplastic and measures 82mm in height, 125mm in length, and 167mm in width. The DK series is a product line from Hensel.
Hensel KD5100 technical specifications.
| Color | Black |
| Current Rating | 63A |
| Height | 82mm |
| Length | 125mm |
| Material | Thermoplastic |
| Number of Ways | 10 |
| Ratings | IP66 |
| Series | DK |
| Width | 167mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD5100 to view detailed technical specifications.
No datasheet is available for this part.