The KD5105 is a 10-position connector from Hensel, featuring a thermoplastic material and a current rating of 63A. It has a height of 82mm, length of 125mm, and width of 167mm. The connector is rated for IP66 and is part of the DK series.
Hensel KD5105 technical specifications.
| Color | Black |
| Current Rating | 63A |
| Height | 82mm |
| Length | 125mm |
| Material | Thermoplastic |
| Number of Ways | 10 |
| Ratings | IP66 |
| Series | DK |
| Width | 167mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD5105 to view detailed technical specifications.
No datasheet is available for this part.