The KD5125 is a 7-way thermoplastic connector with a current rating of 20A and an IP66 rating for protection against solid particles and water. It measures 53mm in height and 88mm in both length and width. The connector is made of thermoplastic material and is part of the DK series from Hensel.
Hensel KD5125 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Height | 53mm |
| Length | 88mm |
| Material | Thermoplastic |
| Number of Ways | 7 |
| Ratings | IP66 |
| Series | DK |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD5125 to view detailed technical specifications.
No datasheet is available for this part.