The KD5250 is a 10-way thermoplastic connector from Hensel with a current rating of 102A and an IP66 rating for protection against solid particles and water. It measures 98mm in height, 160mm in length, and 200mm in width. The connector is part of the DK series and is made of thermoplastic material.
Hensel KD5250 technical specifications.
| Color | Black |
| Current Rating | 102A |
| Height | 98mm |
| Length | 160mm |
| Material | Thermoplastic |
| Number of Ways | 10 |
| Ratings | IP66 |
| Series | DK |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD5250 to view detailed technical specifications.
No datasheet is available for this part.