The KD5255 is a 10-way thermoplastic connector from Hensel, rated for 102A. It measures 160mm in length, 200mm in width, and 98mm in height. The connector has an IP66 rating and is part of the DK series.
Hensel KD5255 technical specifications.
| Color | Black |
| Current Rating | 102A |
| Height | 98mm |
| Length | 160mm |
| Material | Thermoplastic |
| Number of Ways | 10 |
| Ratings | IP66 |
| Series | DK |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD5255 to view detailed technical specifications.
No datasheet is available for this part.