The KD5350 is a 12-way thermoplastic connector with a current rating of 150A and an IP66 rating for protection against solid particles and water. It measures 117mm in height, 210mm in length, and 260mm in width. The connector is part of the DK series from Hensel.
Hensel KD5350 technical specifications.
| Color | Black |
| Current Rating | 150A |
| Height | 117mm |
| Length | 210mm |
| Material | Thermoplastic |
| Number of Ways | 12 |
| Ratings | IP66 |
| Series | DK |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD5350 to view detailed technical specifications.
No datasheet is available for this part.