The KD5355 is a 12-position connector with a current rating of 150A and an IP66 rating for protection against solid particles and water. It is made from thermoplastic and measures 117mm in height, 260mm in length, and 210mm in width. The connector is part of the DK series from Hensel.
Hensel KD5355 technical specifications.
| Color | Black |
| Current Rating | 150A |
| Height | 117mm |
| Length | 260mm |
| Material | Thermoplastic |
| Number of Ways | 12 |
| Ratings | IP66 |
| Series | DK |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KD5355 to view detailed technical specifications.
No datasheet is available for this part.