Hensel KX2025 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Height | 53mm |
| Length | 88mm |
| Material | PC |
| Mount | Box |
| Number of Ways | 7 |
| Ratings | IP65 |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Hensel KX2025 to view detailed technical specifications.
No datasheet is available for this part.