Heraeus 32206620 technical specifications.
| Max Operating Temperature | 660°C |
| Min Operating Temperature | -196°C |
| Operating Supply Current | 1mA |
| Package Quantity | 8 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | KN3026 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32206620 to view detailed technical specifications.
No datasheet is available for this part.