General purpose RTD sensor with 100 Ohm resistance and 0.3% accuracy. Features a 2-pin SIP package and operates across a wide temperature range from -196°C to 150°C. Ideal for environmental sensing applications, requiring a 1mA operating supply current. Packaged in bulk for high-volume use.
Heraeus 32207399 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -196°C |
| Operating Supply Current | 1mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | C220 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32207399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.