Rectangular RTD platinum temperature sensor, 100 ohm resistance, operating temperature range of -50°C to 400°C. Features wire termination and RoHS compliance. Designed for general environmental sensing applications.
Heraeus 32207400 technical specifications.
| Max Operating Temperature | 400 |
| Min Operating Temperature | -50 |
| Termination Type | WIRE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Heraeus 32207400 to view detailed technical specifications.
No datasheet is available for this part.