
100 Ohm, 0.3% accuracy RTD sensor in a 1206 package. Features a wide operating temperature range from -50°C to 130°C and an analog output. Designed for a 1mA operating supply current, this component is supplied on tape and reel in quantities of 1000.
Heraeus 32207590 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Operating Supply Current | 1mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | SMD1206V |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32207590 to view detailed technical specifications.
No datasheet is available for this part.
