Heraeus 32207594 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SMD1206V |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32207594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
