
Heraeus 32207604 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Operating Supply Current | 1mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SMD0805V |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32207604 to view detailed technical specifications.
No datasheet is available for this part.
