RTD temperature sensor with 1kΩ resistance in an 0805 package. Features an analog output and operates within a -50°C to 130°C temperature range. Designed for surface-mount applications with a maximum operating current of 300µA. Supplied in tape and reel packaging, with 1000 units per package.
Heraeus 32207615 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | SMD0805V |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32207615 to view detailed technical specifications.
No datasheet is available for this part.