The Heraeus 32208520 is a 100R resistor available in a package quantity of 100 pieces. It measures 3.9mm in length and 2.1mm in width. This component operates within a temperature range of -70°C to 500°C. It is packaged in tape and reel format.
Heraeus 32208520 technical specifications.
| Package/Case | 100 |
| Length | 3.9mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | M422 |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208520 to view detailed technical specifications.
No datasheet is available for this part.