
Heraeus 32208521 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 1mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | M422 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208521 to view detailed technical specifications.
No datasheet is available for this part.