High-precision RTD Pt temperature sensor, part of the M620 series, offering a wide operating temperature range from -70°C to 500°C. This integrated circuit features a 2kΩ resistance and operates with a low supply current of 300µA. Its compact dimensions, with a length of 5.9mm and width of 2.1mm, make it suitable for various applications. Supplied in bulk packaging with a quantity of 1000 units.
Heraeus 32208541 technical specifications.
| Length | 5.9mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 300uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2kR |
| Series | M620 |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208541 to view detailed technical specifications.
No datasheet is available for this part.