
General purpose RTD sensor with 100 Ohm resistance and 0.3% accuracy. Features a 2-SIP package, measuring 2.3mm in length and 2.1mm in width. Operates across a wide temperature range from -70°C to 500°C, with a recommended operating supply current of 1mA. Supplied in bulk packaging with 1000 units per package.
Heraeus 32208548 technical specifications.
| Package/Case | 100 |
| Length | 2.3mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 1mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | M222 |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208548 to view detailed technical specifications.
No datasheet is available for this part.
