
1kΩ RTD sensor with 0.3% accuracy, operating from -70°C to 500°C. Features a 2-SIP package, 2.3mm length, and 2.1mm width. Designed for a 300µA operating supply current. Supplied in bulk packaging with 1000 units per package.
Heraeus 32208571 technical specifications.
| Length | 2.3mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 300uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | M222 |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
