
Herga 6101-0001 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Output Type | RELAY |
| RoHS | Compliant |
Download the complete datasheet for Herga 6101-0001 to view detailed technical specifications.
No datasheet is available for this part.
