
Herga 6101-0010 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 250V |
| Output Type | RELAY |
| RoHS | Compliant |
Download the complete datasheet for Herga 6101-0010 to view detailed technical specifications.
No datasheet is available for this part.
