
Herga 6101-0028 technical specifications.
| Package/Case | 125 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Herga 6101-0028 to view detailed technical specifications.
No datasheet is available for this part.
