Herga 6101-0031 technical specifications.
| Package/Case | 125 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Herga 6101-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
