Herga 6210-0113 technical specifications.
| Height | 40mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Herga 6210-0113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
