
Herga 6220-IP40 technical specifications.
| Contact Current Rating | 3A |
| Height | 116.5mm |
| Material | Nylon, Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | 6220 |
| Throw Configuration | SPST |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6220-IP40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
