Herga 6254-CT technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Height | 47mm |
| Material | Aluminium |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| Series | 6254 |
| Termination | Screw |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6254-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.