
Herga 6254-OB technical specifications.
| Color | Black |
| Height | 150mm |
| Lead Length | 2m |
| Material | Aluminium |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Series | 6254 |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6254-OB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
