
Herga 6289-01 technical specifications.
| Color | Black |
| Contact Current Rating | 6A |
| Height | 95mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | 6289 |
| Throw Configuration | SPST |
| Width | 760mm |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6289-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
