
Herga 6289-OB technical specifications.
| Height | 89mm |
| Lead Length | 2m |
| Material | Steel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | 6289 |
| Throw Configuration | SP |
| Width | 63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6289-OB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
