Herga 6289-PP technical specifications.
| Color | Grey |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Height | 89mm |
| Material | Steel |
| Mount | External |
| Ratings | IP62 |
| Reach SVHC Compliant | No |
| Series | 6289 |
| Termination | Cable |
| Throw Configuration | SPST |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Herga 6289-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.