Herga 6442-OW technical specifications.
| Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 63mm |
| Reach SVHC Compliant | No |
| Series | 6442 |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6442-OW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.