Herga 6448-AAAB-0000 technical specifications.
| Lead Length | 2m |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Outside Diameter | 93mm |
| Reach SVHC Compliant | Unknown |
| Series | 6448 |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6448-AAAB-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
