Herga 6450-0001 technical specifications.
| Color | Grey |
| Height | 25mm |
| Length | 135mm |
| Manufacturer Series | 6450 |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6450-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
