
Herga 6702-0001 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 250V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Herga 6702-0001 to view detailed technical specifications.
No datasheet is available for this part.
