Herga 6721-0021 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 250V |
| Output Type | RELAY |
| RoHS | Compliant |
Download the complete datasheet for Herga 6721-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.