Herga 6721-40 technical specifications.
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Outside Diameter | 43mm |
| Reach SVHC Compliant | No |
| Series | 6721 |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6721-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
