Herga 6731-06 technical specifications.
| Package/Case | 127 |
| Material | Steel, Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Outside Diameter | 43mm |
| Reach SVHC Compliant | No |
| Series | 6731 |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6731-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
