Herga 6753-0002 technical specifications.
| Accuracy | 2.5% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Herga 6753-0002 to view detailed technical specifications.
No datasheet is available for this part.