
Herga 6753-AEJA-A000 technical specifications.
| Current Rating | 5mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | No |
| Series | 6753 |
| Throw Configuration | SPST |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6753-AEJA-A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
